Reference Only
MS3100A10SL-3P
Circular MIL Spec Connector 3P SZ 10SL WALL MNT RECEPTACLE PIN 5015
Datasheet
U61-168011-03P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10SL-03 | |
| Product | Receptacles | |
| Shell Size | 10SL | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Current Rating | 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Part # Aliases | 61-168011-03P MS3100A10SL-03P MS310OA10SL-03P MS31OOA10SL-03P MS31O0A10SL-03P U61-168011-03P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
144 Can be Built
Build Time: 10 Days
144 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.33 | $483.25 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Connector 3P #16 SKT CONTACTS
Amphenol
Circular MIL Spec Connector 3P SZ 10 SOCKET PLUG R/A MIL-C-5015
Sign in to add projects and notes