Reference Only

MS27656T21B35P

Circular MIL Spec Connector 79P SZ 21 PIN

Manufacturer:

Mfr Part:
88-463552-35P

TTI Part:
MS27656T21B35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions79 Position
Contact GenderPin (Male)
Insert Arrangement21-35
ProductReceptacles
Shell Size21
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases88-463552-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

15 Can be Built
Build Time: 10 Days
15 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.31$95.31
$73.17$731.70
$72.45$1,811.25
$71.73$3,586.50
Need more?
Sign in to add projects and notes