Reference Only
MS27656T13B35P
Circular MIL Spec Connector 22P SZ 13 PIN
Datasheet
88-463548-35P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 22 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 13-35 | |
| Product | Receptacles | |
| Shell Size | 13 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Contact Plating | Gold | |
| Series | 38999 Aluminum | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 | |
| Part # Aliases | 88-463548-35P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
34 Can be Built
Build Time: 10 Days
34 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.88 | $91.88 | |
| $81.07 | $810.70 | |
| $80.27 | $2,006.75 | |
| $77.05 | $3,852.50 |
Need more?
My Notes
Sign into see notes.