Reference Only

MS27508E24B35P

Circular MIL Spec Connector 128P FM SZ 24 PIN

Manufacturer:

Mfr Part:
88-463039-35P

TTI Part:
MS27508E24B35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions128 Position
Contact GenderPin (Male)
Insert Arrangement24-35
ProductReceptacles
Shell Size24
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases88-463039-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

23 Can be Built
Build Time: 10 Days
23 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.14$120.14
$109.04$1,090.40
$107.95$2,698.75
$104.78$5,239.00
Need more?

My Notes

Sign into see notes.