Reference Only

MS27508E12F35P

Circular MIL Spec Connector 22P SZ 12 BOX MOUNT PIN

Manufacturer:

Mfr Part:
91-542003-35P

TTI Part:
MS27508E12F35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderPin (Male)
Insert Arrangement12-35
ProductReceptacles
Shell Size12
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases91-542003-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

600 Can be Built
Build Time: 10 Days
600 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.18$61.18
$48.93$489.30
$48.45$1,211.25
$47.97$2,398.50
Need more?
Sign in to add projects and notes