Reference Only

MS27505E13B35S

Circular MIL Spec Connector 22P FM SZ 13 SOC BOX MNT

Manufacturer:

Mfr Part:
88-463078-35S

TTI Part:
MS27505E13B35S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderSocket (Female)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases88-463078-35S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

773 Can be Built
Build Time: 10 Days
773 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.13$142.13
$130.82$654.10
Need more?

My Notes

Sign into see notes.