Reference Only

MS27497T14F18S

Circular MIL Spec Connector 18P SZ 14 SOCKET

Manufacturer:

Mfr Part:
91-542249-18S

TTI Part:
MS27497T14F18S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions18 Position
Contact GenderSocket (Female)
Insert Arrangement14-18
ProductReceptacles
Shell Size14
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge20 AWG to 16 AWG
Part # Aliases91-542249-18S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.17$62.17
$45.55$455.50
$45.10$1,127.50
$44.65$2,232.50
Need more?
Sign in to add projects and notes