Reference Only

MS27497T10F98S

Circular MIL Spec Connector 6P 10 SIZE WALL MOUNT RECEPTACLE SKT

Manufacturer:

Mfr Part:
91-542247-98S

TTI Part:
MS27497T10F98S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement10-98
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge24 AWG to 20 AWG
Part # Aliases91-542247-98S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

85 Can be Built
Build Time: 10 Days
85 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.48$69.48
$49.57$495.70
$49.08$1,227.00
$48.59$2,429.50
Need more?

My Notes

Sign into see notes.