Reference Only

MS27497T10B5P

Circular MIL Spec Connector 5P FM SZ 10 PIN WALL MNT

Manufacturer:

Mfr Part:
MS27497T10B5P

TTI Part:
MS27497T10B5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement10-05
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge20 AWG to 16 AWG
Part # Aliases88-463462-05P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

15 Can be Built
Build Time: 10 Days
15 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.37$88.37
$65.31$653.10
$64.66$1,616.50
$55.41$2,770.50
$53.25$5,325.00
Need more?

My Notes

Sign into see notes.