Reference Only

MS27497T10B35S

Circular MIL Spec Connector 13P FM SZ 10 SOC WALL MNT

Manufacturer:

Mfr Part:
88-463462-35S

TTI Part:
MS27497T10B35S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions13 Position
Contact GenderSocket (Female)
Insert Arrangement10-35
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleWall Mount
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Wire Gauge26 AWG to 22 AWG
Part # Aliases88-463462-35S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

26 Can be Built
Build Time: 10 Days
26 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.73$103.73
$89.84$898.40
$69.11$1,727.75
$68.42$3,421.00
Need more?

My Notes

Sign into see notes.