Reference Only
MS27488-8-3
Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG SIZE 8 RED 1.139-1.189" LENGTH
Datasheet
10-405996-083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Sealing Plug | |
| Series | 38999 Aluminum | |
| For Use With | Circular Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
316In Stock
2,853 expected on from 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $5.65 | |
| $1.01 | $10.10 | |
| $0.98 | $24.50 | |
| $0.96 | $48.00 | |
| $0.94 | $94.00 | |
| $0.88 | $440.00 | |
| $0.709 | $709.00 |
Need more?
My Notes
Sign into see notes.