Reference Only
MS27488-20
Circular MIL Spec Tools, Hardware & Accessories PLUG SEE MIL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| For Use With | Circular Connectors | |
| MIL Type | MIL-DTL-39029 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Series | 38999 Aluminum | |
| Subcategory | Circular Connectors | |
| Type | Sealing Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,389In Stock
6,250 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $5.20 | |
| $0.174 | $8.70 | |
| $0.162 | $16.20 | |
| $0.159 | $39.75 | |
| $0.147 | $73.50 | |
| $0.137 | $137.00 |
Need more?
Sign in to add projects and notes