Reference Only

MS27488-16

Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG 16 GA BLUE

Manufacturer:

Mfr Part:
10-405996-016

TTI Part:
MS27488-16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeSealing Plug
Series38999 Aluminum
For Use WithCircular Connectors
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

7,493In Stock

33,255 expected on  from 15-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.08$5.04
$0.079$7.90
$0.079$19.75
$0.078$39.00
$0.077$77.00
Need more?
Sign in to add projects and notes