Reference Only
MS27488-12
Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG
Datasheet
10-405996-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Sealing Plug | |
| Series | 38999 Aluminum | |
| For Use With | Circular Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,331In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.568 | $5.11 | |
| $0.473 | $5.20 | |
| $0.454 | $11.35 | |
| $0.419 | $20.95 | |
| $0.406 | $40.60 | |
| $0.258 | $1,548.00 | |
| $0.249 | $3,735.00 |
Need more?
My Notes
Sign into see notes.