Reference Only

MS27484T18B11P

Circular MIL Spec Connector 11P SZ 18 PLUG CBL MNT PIN

Manufacturer:

Mfr Part:
88-444666-11P

TTI Part:
MS27484T18B11P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions11 Position
Contact GenderPin (Male)
Insert Arrangement18-11
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating1.25 kV
Wire Gauge20 AWG to 16 AWG
Part # Aliases88-444666-11P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

39 Can be Built
Build Time: 10 Days
39 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.46$82.46
$71.73$717.30
$71.01$1,775.25
$67.97$3,398.50
Need more?

My Notes

Sign into see notes.