Reference Only

MS27484T12F8P

Circular MIL Spec Connector 8P SIZE 12 STRAIGHT PLUG PIN

Manufacturer:

Mfr Part:
91-542203-08P

TTI Part:
MS27484T12F8P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement12-08
ProductPlugs
Shell Size12
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge20 AWG to 16 AWG
Part # Aliases91-542203-08P

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

15 Can be Built
Build Time: 10 Days
15 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.40$89.40
$78.61$786.10
$77.84$1,946.00
$60.28$3,014.00
Need more?

My Notes

Sign into see notes.