Reference Only

MS27474T14F18P

Circular MIL Spec Connector 18P SZ 14 RCPT PNL MNT PIN

Manufacturer:

Mfr Part:
91-542149-18P

TTI Part:
MS27474T14F18P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions18 Position
Contact GenderPin (Male)
Insert Arrangement14-18
ProductReceptacles
Shell Size14
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge20 AWG to 16 AWG
Part # Aliases91-542149-18P

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

23 Can be Built
Build Time: 10 Days
23 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.35$101.35
$80.60$806.00
$73.80$1,845.00
$68.37$3,418.50
Need more?

My Notes

Sign into see notes.