Reference Only

MS27473T18B35P

Circular MIL Spec Connector 66P SZ 18 PLUG CBL MNT PIN

Manufacturer:

Mfr Part:
88-443251-35P

TTI Part:
MS27473T18B35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions66 Position
Contact GenderPin (Male)
Insert Arrangement18-35
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases88-443251-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

55 Can be Built
Build Time: 10 Days
55 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.21$65.21
$54.67$546.70
$54.13$1,353.25
$53.59$2,679.50
Need more?

My Notes

Sign into see notes.