Reference Only

MS27473T16B8P

Circular MIL Spec Connector MIL-DTL-38999 HERMETIC

Manufacturer:

Mfr Part:
88-443250-08P

TTI Part:
MS27473T16B8P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement16-08
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating1.25 kV
Wire Gauge20 AWG to 16 AWG
Part # Aliases88-443250-08P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

52 Can be Built
Build Time: 10 Days
52 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.03$62.03
$61.42$614.20
$60.79$1,519.75
$60.19$3,009.50
Need more?

My Notes

Sign into see notes.