Reference Only

MS27473T12F3S

Circular MIL Spec Connector 3P SZ 12 PLUG CBL MNT SKT

Manufacturer:

Mfr Part:
91-542048-03S

TTI Part:
MS27473T12F3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13 A
Insert Arrangement12-03
MIL TypeMIL-DTL-38999 II
Mating StyleBayonet
Mounting AngleStraight
Mounting StyleCable
Number of Positions3 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
QualificationEREL
Series38999 Aluminum
Shell MaterialAluminum
Shell PlatingNickel
Shell Size12
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Tradename38999
Voltage Rating1.25 kV
Wire Gauge20 AWG to 16 AWG
Part # Aliases91-542048-03S

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.48$232.44
$64.57$645.70
$63.93$1,598.25
$61.54$3,077.00
Need more?

My Notes

Sign into see notes.