Reference Only

MS27473E24F29S

Circular MIL Spec Connector 29P Sz 24 Straight Plug Socket

Manufacturer:

Mfr Part:
91-542039-29S

TTI Part:
MS27473E24F29S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions29 Position
Contact GenderSocket (Female)
Insert Arrangement24-29
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-542039-29S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

16 Can be Built
Build Time: 10 Days
16 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$177.00$177.00
$159.50$1,595.00
$155.22$3,880.50
$153.08$7,654.00
Need more?
Sign in to add projects and notes