Reference Only

MS27473E16F26P

Circular MIL Spec Connector 26P SZ 16 PLUG CBL MNT PIN

Manufacturer:

Mfr Part:
91-542035-26P

TTI Part:
MS27473E16F26P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderPin (Male)
Insert Arrangement16-26
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-542035-26P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

66 Can be Built
Build Time: 10 Days
66 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.00$105.00
$87.50$875.00
$72.60$1,815.00
$71.87$3,593.50
Need more?

My Notes

Sign into see notes.