Reference Only

MS27473E12F35S

Circular MIL Spec Connector 22P 12 SIZE STRAIGHT PLUG SKT

Manufacturer:

Mfr Part:
91-542033-35S

TTI Part:
MS27473E12F35S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderSocket (Female)
Insert Arrangement12-35
ProductPlugs
Shell Size12
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases91-542033-35S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

84 Can be Built
Build Time: 10 Days
84 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.91$139.91
$108.26$1,082.60
$104.09$2,602.25
$93.53$4,676.50
Need more?

My Notes

Sign into see notes.