Reference Only

MS27473E12B4S

Circular MIL Spec Connector 4P SZ 12 PLUG CBL MNT SKT

Manufacturer:

Mfr Part:
88-443048-04S

TTI Part:
MS27473E12B4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement12-04
ProductPlugs
Shell Size12
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge20 AWG to 16 AWG
Part # Aliases88-443048-04S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

81 Can be Built
Build Time: 10 Days
81 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.02$76.02
$60.60$606.00
$59.78$1,494.50
$58.70$2,935.00
Need more?

My Notes

Sign into see notes.