Reference Only

MS27468T15B19P

Circular MIL Spec Connector 19P SZ 15 FEM PNL MNT PIN

Manufacturer:

Mfr Part:
MS27468T15B19P

TTI Part:
MS27468T15B19P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderPin (Male)
Insert Arrangement15-19
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StylePanel
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Wire Gauge24 AWG to 20 AWG
Part # Aliases88-443764-19P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

171 Can be Built
Build Time: 10 Days
171 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.82$88.82
$71.73$717.30
$65.81$1,645.25
$60.69$3,034.50
Need more?
Sign in to add projects and notes