Reference Only

MS27468T13F35P

Circular MIL Spec Connector 22P SZ 13 RCPT PNL MNT PIN

Manufacturer:

Mfr Part:
91-542703-35P

TTI Part:
MS27468T13F35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderPin (Male)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge28 AWG to 22 AWG
Part # Aliases91-542703-35P

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

63 Can be Built
Build Time: 10 Days
63 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.84$64.84
$59.12$591.20
$58.53$1,463.25
$57.96$2,898.00
Need more?

My Notes

Sign into see notes.