Reference Only

MS27468T11B35S

Circular MIL Spec Connector Contacts:13; Soc SZ 11

Manufacturer:

Mfr Part:
88-443762-35S

TTI Part:
MS27468T11B35S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions13 Position
Contact GenderSocket (Female)
Insert Arrangement11-35
ProductReceptacles
Shell Size11
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge28 AWG to 22 AWG
Part # Aliases88-443762-35S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.12$88.12
$82.15$410.75
$81.34$813.40
$80.53$2,013.25
$78.96$3,948.00
Need more?

My Notes

Sign into see notes.