Reference Only

MS27467T23F55S

Circular MIL Spec Connector 55P SIZE 23 SOCKET CABLE MOUNT PLUG

Manufacturer:

Mfr Part:
MS27467T23F55S

TTI Part:
MS27467T23F55S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderSocket (Female)
Insert Arrangement23-55
ProductPlugs
Shell Size23
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Part # Aliases91-542653-55S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

27 Can be Built
Build Time: 10 Days
27 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.10$136.10
$114.97$574.85
$107.10$1,071.00
Need more?
Sign in to add projects and notes