Reference Only

MS27467T15F18P

Circular MIL Spec Connector 18P SZ 15 CBL MOUNT PIN

Manufacturer:

Mfr Part:
91-542649-18P

TTI Part:
MS27467T15F18P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions18 Position
Contact GenderPin (Male)
Insert Arrangement15-18
ProductPlugs
Shell Size15
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Wire Gauge24 AWG to 20 AWG
Part # Aliases91-542649-18P

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.55$116.55
$97.12$971.20
$74.71$1,867.75
$60.48$3,024.00
Need more?

My Notes

Sign into see notes.