Reference Only

MS27467T15B5S

Circular MIL Spec Connector 5P SZ 15 CBL MOUNT SOC

Manufacturer:

Mfr Part:
88-443749-05S

TTI Part:
MS27467T15B5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement15-05
ProductPlugs
Shell Size15
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Wire Gauge20 AWG to 16 AWG
Part # Aliases88-443749-05S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

493 Can be Built
Build Time: 10 Days
493 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.66$85.66
$64.25$642.50
$63.61$1,590.25
$62.98$3,149.00
Need more?
Sign in to add projects and notes