Reference Only

MS27467T11B2S

Circular MIL Spec Connector 2P SZ 11 PLUG CBL MNT SKT

Manufacturer:

Mfr Part:
88-443747-02S

TTI Part:
MS27467T11B2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement11-02
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating850 V
Wire Gauge20 AWG to 16 AWG
Part # Aliases88-443747-02S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

87 Can be Built
Build Time: 10 Days
87 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.94$81.94
$63.95$639.50
$61.49$1,537.25
$59.43$2,971.50
Need more?
Sign in to add projects and notes