Reference Only

MS27466T13B35P

Circular MIL Spec Connector 22P SIZE 13 STRAIGHT RECEPTACLE PIN

Manufacturer:

Mfr Part:
88-443703-35P

TTI Part:
MS27466T13B35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderPin (Male)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Voltage Rating500 V
Wire Gauge26 AWG to 22 AWG
Part # Aliases88-443703-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

40 Can be Built
Build Time: 10 Days
40 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.17$60.17
$46.67$466.70
$46.21$1,155.25
$45.75$2,287.50
Need more?
Sign in to add projects and notes