Reference Only

MRC97ZN

Standard Circular Connector MRC CONNECTOR

Manufacturer:

Mfr Part:
MRC97ZN

TTI Part:
MRC9-7ZN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions9 Position
Contact GenderPin (Male)
Mounting StylePanel Mount
Termination StyleSolder
Contact PlatingGold
PackagingEach
ColorBlack
Contact MaterialCopper Alloy
Current Rating2.5 A
Housing GenderMale
Housing MaterialPolyphenylene Sulfide (PPS), Teflon
Mating Cycles2000 Cycles
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

248In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$177.00$177.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes