Reference Only
MRC9-7ZB
Standard Circular Connector MRC CONNECTOR
Datasheet
MRC9-7ZB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | D38999 III | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.5 A | |
| Housing Gender | Male | |
| Housing Material | Polyphenylene Sulfide (PPS), Teflon | |
| Mating Cycles | 2000 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.20 | $241.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.