Reference Only
M55302/172-02
Rectangular MIL Spec Connectors BUSHING
Datasheet
10-411196-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Hardware | |
| Series | Board Level | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | 55302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (Constituent of Copper-Alloy Hardware) |
341In Stock
1,806 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.12 | $64.12 | |
| $63.31 | $316.55 | |
| $61.84 | $618.40 | |
| $59.20 | $1,480.00 | |
| $51.80 | $5,180.00 | |
| $51.01 | $25,505.00 | |
| $50.14 | $50,140.00 | |
| $46.04 | $92,080.00 |
Need more?
Sign in to add projects and notes