Reference Only
M55302/171-2
Rectangular MIL Spec Connectors CONTACT
Datasheet
10-505588-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-55302 | |
| Series | Board Level | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,048In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.48 | $7.48 | |
| $7.41 | $74.10 | |
| $7.33 | $366.50 | |
| $7.26 | $726.00 | |
| $5.34 | $2,670.00 | |
| $4.68 | $4,680.00 |
Need more?
Sign in to add projects and notes