Reference Only

M39029/77-428

Circular MIL Spec Contacts SKT 16 GA COAX

Manufacturer:

Mfr Part:
21-033123-563

TTI Part:
M39029/77-428

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size16
Termination StyleCrimp
Contact PlatingGold
Contact TypeCoax
SeriesHigh Speed
PackagingEach
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,865In Stock

10,013 expected on  from 07-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes