Reference Only
M39029/56-353
Circular MIL Spec Contacts SZ 12 Standard Duty Socket Contact.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 12 | |
| MIL Type | MIL-DTL-38999 I, III | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Part # Aliases | MS27490-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.08 | $1,108.00 |
Need more?
Available Regional Inventory
4 available now at ttieurope.com