Reference Only

M39029/48-328

Circular MIL Spec Contacts PIN 4/0N GA

Manufacturer:

Mfr Part:
10-497102-043

TTI Part:
M39029/48-328

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
Contact Size4/0
Termination StyleCrimp
Contact PlatingSilver
Contact TypePin, Socket
Series22992
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.