Reference Only
LMD-3005S
Rack & Panel Connectors Socket Module w/4 Size 16 Contacts
Datasheet
LMD-3005-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rack & Panel Connectors | |
| Product | Socket Modules | |
| Number of Positions | 4 Position | |
| Contact Plating | Gold | |
| Series | LMD/LMS | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |