Reference Only
LMD-06PJ1
Rack & Panel Connectors Plug Housing 6 Bay Key 1
Datasheet
LMD-06PJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rack & Panel Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Series | LMD/LMS | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
215In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.10 | $155.10 | |
| $144.95 | $1,449.50 |
Need more?
My Notes
Sign into see notes.