91-558128-35F Amphenol PCD

LJTPQ00RT2335SA023

Standard Circular Connector

Manufacturer:

Mfr Part:
91-558128-35F

TTI Part:
LJTPQ00RT2335SA023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions100 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Current Rating5 A
PackagingEach
Contact MaterialCopper
Insert Arrangement23-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.52$140.52
$127.87$1,278.70
$117.33$2,933.25
$108.20$5,410.00
Need more?
Sign in to add projects and notes