Reference Only

LJTPQ00RT2135S453

Standard Circular Connector

Manufacturer:

Mfr Part:
91-548852-35S

TTI Part:
LJTPQ00RT2135S453

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions79 Position
Contact GenderSocket (Female)
Shell Size21
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Current Rating5 A
SeriesD38999 III
Contact MaterialCopper
Insert Arrangement21-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCN9A515.x
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$616.74$616.74
$610.63$3,053.15
$604.58$6,045.80
Need more?
Sign in to add projects and notes