Reference Only

LJTPQ00RT1932S453

Standard Circular Connector

Manufacturer:

Mfr Part:
91-548851-32S

TTI Part:
LJTPQ00RT1932S453

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions32 Position
Contact GenderSocket (Female)
Shell Size19
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
SeriesLJT
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement19-32
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCN9A515.x
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.25$309.25
Need more?

My Notes

Sign into see notes.