Reference Only

LJTPQ00RT1535PA453

Standard Circular Connector

Manufacturer:

Mfr Part:
91-548849-35E

TTI Part:
LJTPQ00RT1535PA453

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions37 Position
Contact GenderPin (Male)
Shell Size15
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Contact MaterialCopper
Current Rating5 A
Insert Arrangement15-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.