Reference Only

LJT07RT2537P

Standard Circular Connector 37P LJT Series MIL-DTL-27599

Manufacturer:

Mfr Part:
87-436069-37P

TTI Part:
LJT07RT2537P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions37 Position
Contact GenderPin (Male)
Shell Size25
Termination StyleCrimp
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Insert Arrangement25-37
Mating StyleThreaded
Mounting AngleStraight
Mounting TypePanel Mount
Product TypeStandard Circular Connector
QualificationEREL
Shell PlatingCadmium Nickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

17 Can be Built
Build Time: 10 Days
17 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$197.28$197.28
$185.43$1,854.30
$183.59$4,589.75
$181.78$9,089.00
Need more?

My Notes

Sign into see notes.