Reference Only
LJT06RT2561P023
Standard Circular Connector
Datasheet
LJT06RT2561P023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insert Arrangement | 25-61 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 61 Position | |
| Product Type | Standard Circular Connector | |
| Product | Plugs | |
| Qualification | EREL | |
| Series | LJT | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 25 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
42 Can be Built
Build Time: 10 Days
42 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.14 | $235.14 | |
| $222.91 | $891.64 | |
| $176.81 | $1,768.10 | |
| $154.71 | $3,867.75 | |
| $153.18 | $7,659.00 | |
| $151.66 | $15,166.00 |
Need more?
Sign in to add projects and notes