Reference Only
LJT06RT2537P
Standard Circular Connector 37P Sz 25 Pin Straight Plug Recept
Datasheet
87-436054-37P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 13 A | |
| Insert Arrangement | 25-37 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Plugs | |
| Qualification | EREL | |
| Series | 38999 Aluminum | |
| Shell Plating | Cadmium Nickel | |
| Shell Size | 25 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | 38999 | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
37 Can be Built
Build Time: 10 Days
37 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.54 | $169.54 | |
| $157.96 | $1,579.60 | |
| $156.40 | $3,910.00 |
Need more?
Sign in to add projects and notes