Reference Only

LJT06RT2535PC

Standard Circular Connector

Manufacturer:

Mfr Part:
LJT06RT2535PC

TTI Part:
LJT06RT2535PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions128 Position
Contact GenderPin (Male)
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Current Rating5 A
SeriesLJT
PackagingEach
Contact MaterialCopper
Insert Arrangement25-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 10 Days
2 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.00$121.00
$109.91$439.64
$108.82$1,088.20
$107.74$2,693.50
$106.67$5,333.50
$105.62$10,562.00
Need more?
Sign in to add projects and notes