Reference Only

LJT06RE2519SB

Standard Circular Connector

Manufacturer:

Mfr Part:
LJT06RE2519SB

TTI Part:
LJT06RE2519SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions19 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Current Rating23 A
PackagingEach
Contact MaterialCopper
Insert Arrangement25-19
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

17 Can be Built
Build Time: 10 Days
17 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$240.28$240.28
$200.69$2,006.90
$191.69$4,792.25
$183.97$9,198.50
Need more?
Sign in to add projects and notes